
Single-position, right-angle PCB terminal block with screwless termination. Features a 7.62mm pitch and a 17.5A current rating at 630V. Constructed with a copper alloy contact material and a UL94 V-0 flammability rated housing. Dimensions include 10mm length, 15.8mm width, and 13.4mm height, supporting wire gauges from 16AWG to 22AWG. Available in green and black housing colors.
Phoenix Contact 1790458 technical specifications.
| Color | Green, Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 13.4mm |
| Housing Color | Green |
| Length | 10mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 0.04695oz |
| Width | 15.8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.