
Single-position, through-hole terminal block with screwless termination. Features a 5.08mm pitch and a 15A current rating, supporting 300V. Constructed with a copper alloy contact material and a green housing, this component is lead-free and RoHS compliant. Designed for wire gauges from 24AWG to 16AWG.
Phoenix Contact 1790461 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 15A |
| Height | 13.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 23.149lb |
| Width | 15.8mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.