
4-position, straight, cable mount terminal block with 3.5mm pitch. Features screwless termination and a 2-level, 2-pole design. Rated for 8A and 160V, with a maximum wire gauge of 24AWG. Housing is green and UL94 V-0 flammability rated. Approvals include VDE, cULus, CB, and EAC.
Phoenix Contact 1790483 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON DFMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.