Single-position, right-angle printed circuit board terminal block with through-hole termination. Features a 7.62mm pitch and a 15A maximum current rating, supporting up to 320V. Constructed with a copper alloy contact material and a green housing, this component is designed for 22-16 AWG wire gauges.
Phoenix Contact 1790500 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 13A |
| Current Rating | 15A |
| Height | 13.4mm |
| Housing Color | Green |
| Length | 7.62mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDSA |
| Termination | Through Hole |
| Voltage | 150V |
| Voltage Rating | 320V |
| Weight | 16.535lb |
| Width | 15.8mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.