Modular terminal block featuring a 7.62mm pitch and solder termination. Rated for 17.5A current and 320V voltage, with a maximum supply voltage of 250V. Constructed with a copper alloy contact material and a UL94 V-0 flammability rating. Accommodates wire gauges from 16AWG to 22AWG. Dimensions include a 13.6mm height, 16.4mm width, and 13.6mm length.
Phoenix Contact 1790513 technical specifications.
| Color | Green, Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 13.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDSA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.049031oz |
| Width | 16.4mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.