
10-position, 2-level terminal block with 5 positions per level, featuring screwless termination and a 3.5mm pitch. Rated for 8A and 160V, this free-hanging, cable mount component has tin-plated contacts and a green housing. Constructed with UL94 V-0 flammability rating and lead-free, RoHS-compliant materials, it supports wire gauges from 16AWG to 24AWG.
Phoenix Contact 1790519 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 24.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 13.25mm |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | DFMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 27.75mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.