Phoenix Contact 1790607 technical specifications.
| Current Rating | 10A |
| Number of Positions | 1 |
| Package Quantity | 50 |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Weight | 12.566lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.