Phoenix Contact 1792012 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.