Single-position, through-hole mounted terminal block with a 7.5mm pitch. Features a 41A current rating and 1kV voltage rating. Designed for screwless termination and a single level of connection. Housing is green, with UL94 V-0 flammability rating. Accommodates wire gauges from 10AWG to 24AWG.
Phoenix Contact 1792096 technical specifications.
| Color | Green |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PLH |
| Termination | Screwless |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.