2-position, single-row barrier strip terminal block with screwless termination. Features a 7.5mm pitch and 1kV voltage rating, supporting a maximum current of 41A. Constructed from green polyamide, it offers UL94 V-0 flammability resistance and mounts via through-hole or PCB. Designed for straight orientation, this component accepts wire gauges from 10AWG to 24AWG.
Phoenix Contact 1792229 technical specifications.
| Color | Green |
| Current | 41A |
| Current Rating | 41A |
| Depth | 27.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 17mm |
| Material | Polyamide |
| Max Current Rating | 41A |
| Mount | Through Hole, PCB |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PLA |
| Termination | Screwless |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Width | 34.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.