
PCB terminal block featuring 3 positions with a 7.5mm pitch, designed for solder termination. This male component offers a 41A current rating and 1kV voltage rating, with a maximum wire gauge of 10AWG and a minimum of 24AWG. Constructed from green Polyamide with a UL94 V-0 flammability rating, it mounts via through-hole PCB technology. Dimensions include a 25.5mm length, 34.1mm width, and 27.7mm depth.
Phoenix Contact 1792232 technical specifications.
| Color | Green |
| Current | 41A |
| Current Rating | 41A |
| Depth | 27.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 25.5mm |
| Material | Polyamide |
| Mount | Through Hole, PCB |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PLA |
| Termination | Screwless |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Width | 34.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.