24-position, 1-level terminal block with 5mm pitch, straight orientation, and screw termination. Features a 12A current rating, 250V voltage rating, and tin-plated contacts. Designed for cable mounting with a free-hanging configuration, supporting wire gauges from 12AWG to 30AWG. Housing is green and UL94 V-0 flammability rated. RoHS compliant.
Phoenix Contact 1792236 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.102lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.