
Green, 4-position, 1-level terminal block with 7.5mm pitch. Features screwless termination for 10-24AWG wire, rated for 41A and 1kV. Designed for solder-style, through-hole mounting. RoHS compliant for reliable electronic interconnects.
Phoenix Contact 1792245 technical specifications.
| Color | Green |
| Current | 41A |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON PLA |
| Termination | Screwless |
| Voltage | 1kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.