7-position, 7.5mm pitch PCB terminal block featuring screwless termination for efficient wire connection. Rated for 41A and 1kV, this female connector utilizes gold-plated bronze contacts for reliable conductivity. The green, UL94 V-0 rated housing ensures durability and safety, with through-hole mounting for secure PCB integration.
Phoenix Contact 1792274 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current | 41A |
| Current Rating | 41A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PLA |
| Termination | Screwless |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.