8-position, 1-level PCB terminal block featuring 7.5mm pitch and through-hole mounting. Rated for 41A and 1kV, with a 125V AC voltage rating. Bronze contacts with tin plating ensure reliable connection. Nylon housing with UL94 V-0 flammability rating.
Phoenix Contact 1792287 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | COMBICON PLA |
| Termination | Screwless |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 125V |
| Width | 16mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.