14-position, 1-level terminal block with 5.08mm pitch, straight orientation, and screw termination. Rated for 12A maximum current and 250V maximum supply voltage, it supports wire gauges from 12AWG to 30AWG. Features tin-plated contacts, a green housing, and UL94 V-0 flammability rating. Designed for free-hanging, cable mounting.
Phoenix Contact 1792362 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 12.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 26mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 71.12mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MVSTBR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.656163oz |
| Width | 72.12mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.