
Green, 2-position, 1-level, straight male terminal block with screwless termination. Features a 5mm pitch, 10A current rating, and 300V voltage rating, with a maximum supply voltage of 400V. Constructed from Polyamide housing with tin-plated tin contacts, it mounts via through-hole PCB. Suitable for wire gauges from 14AWG to 26AWG.
Phoenix Contact 1792863 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 10.5mm |
| Gender | Male |
| Height | 13.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | COMBICON PTS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.060142oz |
| Width | 16.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792863 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.