PCB terminal block featuring 7 positions with a 5mm pitch, designed for straight, through-hole mounting. This female component offers a 16A current rating and 400V voltage rating, with a 300V operational voltage. Constructed from green polyamide, it supports wire gauges from 14AWG to 26AWG and utilizes screwless termination. Dimensions include a 13.6mm height and depth, 10.5mm length, and 35mm width.
Phoenix Contact 1792915 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 12A |
| Depth | 13.6mm |
| Gender | Female |
| Height | 13.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PTS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 35mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1792915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.