This 40-position 2-level shrouded header features 20 positions per level and is rated for 8A at 150V. It has a pitch of 0.138inch and is available in a package quantity of 50. The header is designed for through-hole mounting and has a termination of solder. It is part of the COMBICON MCDN series and is packaged in bulk.
Phoenix Contact 1795080 technical specifications.
| Color | Black |
| Current | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 40 |
| Number of Positions Per Level | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | COMBICON MCDN |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1795080 to view detailed technical specifications.
No datasheet is available for this part.