
This 3-position shrouded header features a current rating of 12A and a voltage rating of 250V. It has a pitch of 5.08mm and is designed for through-hole mounting. The header is plated with tin and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 50 units.
Phoenix Contact 1795679 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | MSTB |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1795679 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.