Plug component Nominal current 41 A Rated voltage (III/2) 1000 V Number of positions 3 Pitch 7.62 mm Connection method Screw connection Color black Contact surface Tin
Quick Jump:
Technical Specifications
Phoenix Contact 1798757 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Datasheet
Phoenix Contact 1798757 Datasheet
Download the complete datasheet for Phoenix Contact 1798757 to view detailed technical specifications.