Phoenix Contact 1799921 technical specifications.
| Color | Black |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON MVSTBR |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1799921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.