
The Phoenix Contact COMBICON MSTBVAL 3-position FFC/FPC connector features a current rating of 12A and a voltage rating of 250V. It is designed for through-hole termination and has a tin plating for reliable connections. The connector is available in a green color and packaged in bulk quantities of 50 units. It is suitable for use in applications where high current and voltage ratings are required.
Phoenix Contact 1800173 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 12A |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MSTBVAL |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1800173 to view detailed technical specifications.
No datasheet is available for this part.