
Phoenix Contact 1800188 technical specifications.
| Contact Plating | Tin |
| Current Rating | 8A |
| Number of Positions | 13 |
| Package Quantity | 50 |
| Pitch | 3.5mm |
| Series | MC |
| Termination | Screw |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1800188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.