Phoenix Contact 1800488 technical specifications.
| Color | Black |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1800488 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.