Phoenix Contact 1800741 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | COMBICON MDSTBA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1800741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.