Phoenix Contact 1800834 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | COMBICON MDSTBV |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.238099oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1800834 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.