Phoenix Contact 1801135 technical specifications.
| Color | Black |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Length | 24mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.128186oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1801135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.