Phoenix Contact 1801952 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 10A |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTBL |
| Voltage Rating | 320V |
| Weight | 0.095945oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1801952 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.