
4-position, 3.81mm pitch shrouded header for board-to-board applications. Features right-angle, side-entry, through-hole mounting with solder termination. Rated for 8A current and 160V voltage, with a 300V DC rating. Constructed with a green, UL94 V-0 flammability rated housing and tin-plated contacts. This lead-free component is RoHS compliant.
Phoenix Contact 1803293 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 16.63mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| DC Rated Voltage | 640mV |
| Weight | 4oz |
| Width | 18.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1803293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
