
Shrouded header with 5 positions and 3.81mm pitch, featuring right-angle, side-entry, through-hole termination. This green, UL94 V-0 rated component offers 8A current rating and 160V voltage rating, with tin-plated copper contacts. Designed for board-to-board applications, it operates up to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1803303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.65mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 20.44mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 100°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 640mV |
| Weight | 4oz |
| Width | 20.44mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1803303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
