
General terminal block with 5 positions and 5 circuits, featuring a 3.81mm pitch and right-angle orientation. This cable mount terminal block is rated for 8A and 160V DC, with a maximum supply voltage of 300V. It utilizes screw termination and accepts wire gauges from 14AWG to 30AWG. The green nylon housing offers UL94 V-0 flammability rating and tin-plated contacts. Approvals include UL, CSA, and VDE, with RoHS compliance.
Phoenix Contact 1803604 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 16.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.1mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19.84mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Weight | 3.456848oz |
| Width | 19.84mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1803604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.