
15-position, right-angle female terminal block with 3.81mm pitch. Features screw termination, 8A current rating, and 160V DC rated voltage. Constructed with green polyamide insulation and tin-plated copper contacts. UL94 V-0 flammability rating and RoHS compliant. Suitable for cable mounting with a wire gauge range of 14AWG to 30AWG.
Phoenix Contact 1803701 technical specifications.
| Approvals | UL, CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.1mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Weight | 3.456848oz |
| Width | 57.94mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1803701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.