Modular terminal block featuring a 7.62mm pitch and 3 positions per level, designed for right-angle, through-hole mounting. This component offers a 20A current rating and a 400V voltage rating, with a solder termination. Constructed with copper and tin contact material and tin plating, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Approvals include UL and CSA, with a green housing color.
Phoenix Contact 1804807 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| Depth | 29mm |
| Flammability Rating | UL94 V-0 |
| Height | 22.84mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22.84mm |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1804807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.