4-position, 7.62mm pitch shrouded header with right-angle, side-entry, through-hole termination. Features a 20A current rating and 400V voltage rating. Constructed with copper contacts plated in tin, housed in green UL94 V-0 rated material. Approvals include UL and CSA, with RoHS compliance.
Phoenix Contact 1804810 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| Depth | 29mm |
| Flammability Rating | UL94 V-0 |
| Height | 29mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30.46mm |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 2.646lb |
| Width | 30.46mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1804810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.