11-position, right-angle wire-to-board header with a 7.62mm pitch. Features tin-plated tin contacts and a green housing with a UL94 V-0 flammability rating. Rated for 20A current and 300V voltage, operating between -40°C and 85°C. Through-hole termination with solder connection.
Phoenix Contact 1804881 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Height | 29mm |
| Housing Color | Green |
| Length | 14mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.323lb |
| Width | 83.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1804881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.