
Phoenix Contact 1805177 technical specifications.
| Approvals | VDE, EAC |
| Color | Black, Blue |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP65 |
| Voltage Rating | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1805177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.