7-position, right-angle terminal block with 5.08mm pitch, designed for panel mounting and free hanging applications. Features screw termination, tin-plated contacts, and a 12A current rating at 300V. Housing is green and UL94 V-0 flammability rated, supporting wire gauges from 12AWG to 30AWG. RoHS compliant for environmentally conscious integration.
Phoenix Contact 1805356 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 12A |
| Mount | Free Hanging, Panel |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.620889oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1805356 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.