3-position, 1-level terminal block with 5mm pitch, designed for cable mounting. Features screw termination for wire gauges 14AWG to 26AWG, a 10A current rating, and a 250V voltage rating. Constructed from Polyamide with tin-plated contacts, this green, horizontal female connector offers UL94 V-0 flammability rating and RoHS compliance.
Phoenix Contact 1805520 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current Rating | 10A |
| Depth | 11.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.8mm |
| Housing Color | Green |
| Length | 11.7mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PTS |
| Termination | Screwless |
| Voltage Rating | 250V |
| Width | 15mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1805520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.