6-position, 1-level, horizontal PCB terminal block with 5mm pitch. Features screwless termination, 10A current rating, and 250V voltage rating. Designed for cable mounting with a female gender and accommodates wire gauges from 14AWG to 26AWG. Constructed from green polyamide housing with tin-plated contacts, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 1805559 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current Rating | 10A |
| Depth | 11.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.8mm |
| Housing Color | Green |
| Length | 11.7mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTS |
| Termination | Screwless |
| Voltage Rating | 250V |
| Width | 30mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1805559 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.