
Phoenix Contact 1805588 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Green |
| Length | 11.7mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | PTS |
| Termination | Screwless |
| Voltage Rating | 250V |
| Width | 45mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1805588 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.