Phoenix Contact 1805615 technical specifications.
| Color | Green |
| Depth | 47.5mm |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | PVC, ABS |
| Mount | PCB |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 1.031763oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1805615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.