Phoenix Contact 1805631 technical specifications.
| Color | Green |
| Flammability Rating | UL94 HB |
| Mount | Cable |
| Number of Positions | 22 |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 1.083616oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1805631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.