
Phoenix Contact 1805657 technical specifications.
| Color | Green |
| Flammability Rating | UL94 HB |
| Material | PVC |
| Mount | Cable |
| Number of Positions | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 1.204606oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1805657 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.