Phoenix Contact 1805672 technical specifications.
| Color | Black |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON PST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1805672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.