2-position, 1-level, straight terminal block with 7.62mm pitch. Features screw termination, tin-plated copper contacts, and a 12A maximum current rating. Designed for panel mounting with a 630V maximum supply voltage and UL94 V-0 flammability rating. Housing is green, lead-free, and RoHS compliant.
Phoenix Contact 1805987 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 25.86mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25.86mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 630V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-GMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.256089oz |
| Width | 27.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1805987 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.