
10-position, single-level terminal block with 7.62mm pitch. Features screw termination for wire gauges 12-30AWG and a 12A current rating. Panel mountable with a 300V voltage rating and UL94 V-0 flammability. Green housing with tin-plated contacts.
Phoenix Contact 1806083 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 27.3mm |
| Housing Color | Green |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-GMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 86.82mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1806083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.