2-position, single-level terminal block for free-hanging cable mounting. Features a 7.62mm pitch and screw termination, accepting wire gauges from 12AWG to 30AWG. Rated for 400V and 12A, with a contact material and plating of tin. Housing is green, with a UL94 V-0 flammability rating.
Phoenix Contact 1806119 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Length | 13.24mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-GMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 5.890752oz |
| Width | 27.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1806119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.