
3-position shrouded header with 7.62mm pitch, designed for right-angle, through-hole solder termination. Features tin-plated tin contacts, a 12A maximum current rating, and a 300V voltage rating. The green housing is UL94 V-0 flammability rated and lead-free.
Phoenix Contact 1806232 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 33.44mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GMSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.172943oz |
| Width | 33.44mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1806232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
