Plug component Nominal current 12 A Number of positions 2 Pitch 5.08 mm Connection method Push-in spring connection Color turquoise green Contact surface Tin
Quick Jump:
Technical Specifications
Phoenix Contact 1806969 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Datasheet
Phoenix Contact 1806969 Datasheet
Download the complete datasheet for Phoenix Contact 1806969 to view detailed technical specifications.